Part Details for 0430450616 by Molex
Overview of 0430450616 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430450616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6689CT-ND
|
DigiKey | CONN HEADER SMD 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2006 In Stock |
|
$1.9766 / $3.8000 | Buy Now |
DISTI #
0430450616
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430450616) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6350 / $2.6194 | Buy Now |
DISTI #
0430450616
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430450616) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6350 / $2.6194 | Buy Now |
DISTI #
MOL43045-0616
|
Heilind Electronics | MICROFIT 3.0 VERT SMT/CLIP DR 15AU 6 CKT | Americas - 0 in Stock8100 On Order |
|
$1.9539 / $2.2469 | Buy Now |
DISTI #
43045-0616
|
TTI | Headers & Wire Housings MicroFit 3.0 V SMT Clip DR 15Au 6 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$1.8700 / $2.0300 | Buy Now |
DISTI #
0430450616
|
Avnet Asia | Conn Wire to Board HDR 6 POS 3mm Solder ST SMD Embossed T/R (Alt: 0430450616) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430450616
0430450616 CAD Models
0430450616 Part Data Attributes
|
0430450616
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450616
Molex
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430450616
This table gives cross-reference parts and alternative options found for 0430450616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42480-6243 | Rectangular Power Connector, 6 Contact(s), Male | Molex | 0430450616 vs 42480-6243 |
10136656-0631LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430450616 vs 10136656-0631LF |
10131318-062110PLF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0430450616 vs 10131318-062110PLF |
009090060111805 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0430450616 vs 009090060111805 |
10131318-0622100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0430450616 vs 10131318-0622100LF |
10131319-0611100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0430450616 vs 10131319-0611100LF |
39-30-2062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0430450616 vs 39-30-2062 |
206832-0601 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0430450616 vs 206832-0601 |
10127720-064GLF | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0430450616 vs 10127720-064GLF |
10131319-0611100LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430450616 vs 10131319-0611100LF |