-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1816-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1527 In Stock |
|
$1.1512 / $2.3400 | Buy Now |
DISTI #
0430450800
|
Avnet Americas | Conn Power Header 8 POS 3mm Solder RA Through Hole 8 Terminal 1 Port Tray - Trays (Alt: 0430450800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 15666 |
|
$0.8658 / $1.0122 | Buy Now |
DISTI #
MOL43045-0800
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR TI | Americas - 32927 in Stock |
|
$0.8273 / $1.0458 | Buy Now |
DISTI #
43045-0800
|
TTI | Headers & Wire Housings 8 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 34780 In Stock |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
0430450800
|
Avnet Americas | Conn Power Header 8 POS 3mm Solder RA Through Hole 8 Terminal 1 Port Tray - Trays (Alt: 0430450800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 15666 |
|
$0.8658 / $1.0122 | Buy Now |
DISTI #
0430450800
|
Avnet Americas | Conn Power Header 8 POS 3mm Solder RA Through Hole 8 Terminal 1 Port Tray - Trays (Alt: 0430450800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 15666 |
|
$0.8658 / $1.0122 | Buy Now |
DISTI #
000000000000090893
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X04P RA Min Qty: 1 | 32585 |
|
$0.7645 / $1.0100 | Buy Now |
DISTI #
0430450800
|
Avnet Asia | Conn Power Header 8 POS 3mm Solder RA Through Hole 8 Terminal 1 Port Tray (Alt: 0430450800) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 184 |
|
$0.8700 / $0.9900 | Buy Now |
|
Win Source Electronics | CONN HEADER R/A 8POS 3MM | 9790 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450800
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450800
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |