-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1817-ND
|
DigiKey | CONN HEADER R/A 10POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2426 In Stock |
|
$1.5148 / $2.9100 | Buy Now |
DISTI #
0430451000
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 10833 |
|
$1.0137 / $1.1851 | Buy Now |
DISTI #
MOL43045-1000
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR TI | Americas - 4503 in Stock |
|
$0.9687 / $1.2246 | Buy Now |
DISTI #
43045-1000
|
TTI | Headers & Wire Housings 10 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 45220 In Stock |
|
$0.9700 / $1.2200 | Buy Now |
DISTI #
0430451000
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 10833 |
|
$1.0137 / $1.1851 | Buy Now |
DISTI #
0430451000
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 10833 |
|
$1.0137 / $1.1851 | Buy Now |
DISTI #
MOL43045-1000
|
Interstate Connecting Components | MICROFIT 3.0 RA HDR W/TH DR TI | 1051 |
|
$0.9687 / $1.2246 | Buy Now |
DISTI #
000000000000252790
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X05P RA Min Qty: 1 | 14936 |
|
$0.8952 / $1.1800 | Buy Now |
DISTI #
0430451000
|
Avnet Asia | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray (Alt: 0430451000) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451000
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451000
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430451000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1445099-0 | Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 0430451000 vs 3-1445099-0 |
3-1445050-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 0430451000 vs 3-1445050-0 |
4-794636-0 | Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 0430451000 vs 4-794636-0 |
3-1445096-0 | Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 0430451000 vs 3-1445096-0 |
4-794634-0 | Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 0430451000 vs 4-794634-0 |