-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1823-ND
|
DigiKey | CONN HEADER R/A 10POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
9669 In Stock |
|
$2.6606 / $4.5900 | Buy Now |
DISTI #
0430451002
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 3664 |
|
$1.5960 / $1.8658 | Buy Now |
DISTI #
V36:1790_06488525
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2250 | Americas - 5050 |
|
$1.6410 / $1.9370 | Buy Now |
DISTI #
V99:2348_06488525
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2138 | Americas - 3394 |
|
$1.5770 / $1.8200 | Buy Now |
DISTI #
E02:0323_01056670
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2350 | Europe - 24 |
|
$2.3429 / $3.6349 | Buy Now |
DISTI #
MOL43045-1002
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR 30 | Americas - 1289 in Stock |
|
$1.5250 / $1.9279 | Buy Now |
DISTI #
71799847
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2250 | Americas - 5050 |
|
$1.6410 / $1.9370 | Buy Now |
DISTI #
60946974
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2138 | Americas - 3394 |
|
$1.5770 / $1.8200 | Buy Now |
DISTI #
77585433
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2350 | Americas - 24 |
|
$2.3379 / $3.6271 | Buy Now |
DISTI #
43045-1002
|
TTI | Headers & Wire Housings 10 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 4590 In Stock |
|
$1.5700 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451002
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451002
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430451002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1022LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451002 vs 10136656-1022LF |
50-36-1796 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0430451002 vs 50-36-1796 |
0436501015 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 0430451002 vs 0436501015 |
10131318-102110PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0430451002 vs 10131318-102110PLF |
10136656-1012LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0430451002 vs 10136656-1012LF |
6643273-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0430451002 vs 6643273-1 |
10127720-101LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0430451002 vs 10127720-101LF |
10131319-10211G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430451002 vs 10131319-10211G0LF |
10136656-1012LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451002 vs 10136656-1012LF |
134999 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | ERNI | 0430451002 vs 134999 |