Part Details for 0430451009 by Molex
Overview of 0430451009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430451009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1829CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5319 In Stock |
|
$2.8964 / $5.1700 | Buy Now |
DISTI #
0430451009
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430451009) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6821 / $1.9586 | Buy Now |
DISTI #
MOL43045-1009
|
Heilind Electronics | MICROFIT 3.0 RA SMT/NAIL DR T N 10 CKT | Americas - 750 in Stock |
|
$1.6943 / $1.8288 | Buy Now |
|
Quest Components | 112 |
|
$2.5075 / $4.0662 | Buy Now | |
DISTI #
43045-1009
|
TTI | Headers & Wire Housings 10 CKT R/A SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 6800 In Stock |
|
$1.6900 / $2.1400 | Buy Now |
DISTI #
0430451009
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430451009) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6821 / $1.9586 | Buy Now |
DISTI #
0430451009
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0430451009) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6821 / $1.9586 | Buy Now |
DISTI #
MOL43045-1009
|
Interstate Connecting Components | MICROFIT 3.0 RA SMT/NAIL DR T N 10 CKT | 175 |
|
$1.6943 / $1.8288 | Buy Now |
DISTI #
0430451009
|
Avnet Asia | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD T/R (Alt: 0430451009) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430451009
0430451009 CAD Models
0430451009 Part Data Attributes
|
0430451009
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451009
Molex
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT AND HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.734 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451009
This table gives cross-reference parts and alternative options found for 0430451009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-101LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0430451009 vs 10127720-101LF |
1-1586374-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | TE Connectivity | 0430451009 vs 1-1586374-0 |
50-36-1796 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0430451009 vs 50-36-1796 |
43650-1025 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0430451009 vs 43650-1025 |
43650-1024 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0430451009 vs 43650-1024 |
6643273-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0430451009 vs 6643273-1 |
46207-6010 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0430451009 vs 46207-6010 |
10131318-102110PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0430451009 vs 10131318-102110PLF |
43879-6014 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, | Molex | 0430451009 vs 43879-6014 |
10136656-1012LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0430451009 vs 10136656-1012LF |