Part Details for 0430451010 by Molex
Overview of 0430451010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3819CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 3MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
334 In Stock |
|
$3.2190 / $5.7500 | Buy Now |
DISTI #
0430451010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0430451010) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.8115 | Buy Now |
DISTI #
MOL43045-1010
|
Heilind Electronics | MICROFIT 3.0 RA SMT/NAIL DR 1 AU 10 CKT 200/REEL | Americas - 0 in Stock |
|
$2.9112 / $3.3978 | Buy Now |
DISTI #
43045-1010
|
TTI | Headers & Wire Housings 3.0MM MF 10P HDR RA SMT DR SAU RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.7600 | Buy Now |
DISTI #
0430451010
|
Avnet Asia | Conn Wire to Board HDR 10 POS 3mm Solder RA SMD Embossed T/R (Alt: 0430451010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430451010
0430451010 CAD Models
0430451010 Part Data Attributes
|
0430451010
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451010
Molex
Board Connector, 10 Contact(s), Right Angle, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |