-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2664CT-ND
|
DigiKey | CONN HEADER SMD 10POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5658 In Stock |
|
$2.8243 / $5.0400 | Buy Now |
DISTI #
0430451019
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430451019) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 560016800 Factory Stock |
|
$1.3793 / $1.7897 | Buy Now |
DISTI #
0430451019
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430451019) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 16800 Factory Stock |
|
$2.1693 / $3.4755 | Buy Now |
DISTI #
V72:2272_06488539
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2238 Container: Cut Strips | Americas - 309 |
|
$2.5850 / $3.6310 | Buy Now |
DISTI #
V72:2272_22773710
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1919 Container: Cut Strips | Americas - 18 |
|
$1.4750 / $1.9550 | Buy Now |
DISTI #
MOL43045-1019
|
Heilind Electronics | MICROFIT 3.0 V SMT /NAIL DR 15AU 10CKT | Americas - 150 in Stock |
|
$2.5924 / $2.9812 | Buy Now |
DISTI #
64933732
|
Verical | Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 309 |
|
$3.6310 | Buy Now |
DISTI #
16558772
|
Verical | Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 92 Package Multiple: 92 | Americas - 92 |
|
$3.0820 | Buy Now |
DISTI #
57005136
|
Verical | Conn Wire to Board HDR 10Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 4 Package Multiple: 1 Date Code: 1919 | Americas - 18 |
|
$1.4750 / $1.5000 | Buy Now |
DISTI #
43045-1019
|
TTI | Headers & Wire Housings 10CKT VERT DR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 6600 In Stock |
|
$1.8600 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451019
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451019
Molex
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.734 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430451019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1022LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451019 vs 10136656-1022LF |
50-36-1796 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0430451019 vs 50-36-1796 |
0436501015 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 0430451019 vs 0436501015 |
10131318-102110PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0430451019 vs 10131318-102110PLF |
10136656-1012LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0430451019 vs 10136656-1012LF |
6643273-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0430451019 vs 6643273-1 |
10127720-101LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0430451019 vs 10127720-101LF |
10131319-10211G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430451019 vs 10131319-10211G0LF |
10136656-1012LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451019 vs 10136656-1012LF |
134999 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | ERNI | 0430451019 vs 134999 |