-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2682-ND
|
DigiKey | CONN HEADER R/A 10POS 3MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8036 In Stock |
|
$2.0119 / $2.8600 | Buy Now |
DISTI #
0430451022
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 2743 |
|
$2.8622 | Buy Now |
DISTI #
MOL43045-1022
|
Heilind Electronics | MICROFIT 3.0 RA PTH W/CLIP 15 U DR 10CKT | Americas - 1 in Stock2448 On Order |
|
$2.0834 / $2.2214 | Buy Now |
DISTI #
43045-1022
|
TTI | Headers & Wire Housings 3MM 2R RA10P SMT HDR AU W/METAL RET CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 4352 In Stock |
|
$1.9200 / $2.0000 | Buy Now |
DISTI #
MOL43045-1022
|
Interstate Connecting Components | MICROFIT 3.0 RA PTH W/CLIP 15 U DR 10CKT | 11714 On Order |
|
$2.0834 / $2.2214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451022
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451022
Molex
10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430451022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-10221G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430451022 vs 10131319-10221G0LF |
10137926-1041LF | Rectangular Power Connector, | Amphenol FCi | 0430451022 vs 10137926-1041LF |
10131318-102210PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451022 vs 10131318-102210PLF |
10131319-101110PLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0430451022 vs 10131319-101110PLF |
10136656-1011LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451022 vs 10136656-1011LF |
1826830000 | Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal | Weidmüller Interface GmbH & Co. KG | 0430451022 vs 1826830000 |
1829040000 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0430451022 vs 1829040000 |
10131318-101210PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451022 vs 10131318-101210PLF |
10131319-10111G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0430451022 vs 10131319-10111G0LF |
10136656-1021LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451022 vs 10136656-1021LF |