-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10696-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6042 In Stock |
|
$1.5769 / $2.9200 | Buy Now |
DISTI #
0430451028
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430451028) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4444 / $2.0123 | Buy Now |
DISTI #
MOL43045-1028
|
Heilind Electronics | MICROFIT 3.0 VERT TH HDR DR 1 AU 10CKT | Americas - 2571 in Stock |
|
$1.7261 / $2.1821 | Buy Now |
|
Quest Components | 14 |
|
$1.5750 / $3.1500 | Buy Now | |
DISTI #
43045-1028
|
TTI | Headers & Wire Housings Microfit 3.0 V TH Hdr DR 15Au 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 20077 In Stock |
|
$1.3500 / $1.8600 | Buy Now |
DISTI #
MOL43045-1028
|
Interstate Connecting Components | MICROFIT 3.0 VERT TH HDR DR 1 AU 10CKT | 600 |
|
$1.7261 / $2.1821 | Buy Now |
DISTI #
0430451028
|
Avnet Asia | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray (Alt: 0430451028) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 10 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451028
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451028
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |