-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1818-ND
|
DigiKey | CONN HEADER R/A 12POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
15031 In Stock |
|
$1.7395 / $3.3500 | Buy Now |
DISTI #
0430451200
|
Avnet Americas | Conn Power Header 12 POS 3mm Solder RA Through Hole 12 Terminal 1 Port Tray - Trays (Alt: 0430451200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 3402 |
|
$1.0900 | Buy Now |
DISTI #
0430451200
|
Avnet Americas | Conn Power Header 12 POS 3mm Solder RA Through Hole 12 Terminal 1 Port Tray - Trays (Alt: 0430451200) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.1775 / $1.4264 | Buy Now |
DISTI #
V36:1790_06488551
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2316 | Americas - 7030 |
|
$1.6531 / $3.2510 | Buy Now |
DISTI #
V99:2348_06488551
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2129 | Americas - 563 |
|
$0.8876 / $0.9935 | Buy Now |
DISTI #
V36:1790_18397472
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1749 | Americas - 15 |
|
$1.2810 / $1.7532 | Buy Now |
DISTI #
MOL43045-1200
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR TI | Americas - 1110 in Stock |
|
$1.0960 / $1.1292 | Buy Now |
DISTI #
71237283
|
Verical | Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 7 Package Multiple: 1 Date Code: 2316 | Americas - 7030 |
|
$1.6531 / $3.2510 | Buy Now |
DISTI #
58088634
|
Verical | Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 6 Package Multiple: 1 Date Code: 2129 | Americas - 563 |
|
$0.8876 / $0.9935 | Buy Now |
DISTI #
69705046
|
Verical | Conn Wire to Board HDR 12Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 6 Package Multiple: 1 Date Code: 1749 | Americas - 15 |
|
$1.2810 / $1.7532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451200
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451200
Molex
12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |