-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4724-ND
|
DigiKey | CONN HEADER R/A 16POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6011 In Stock |
|
$2.4519 / $4.3800 | Buy Now |
DISTI #
0430451600
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 3085 |
|
$1.5234 / $1.7809 | Buy Now |
DISTI #
E02:0323_00043456
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2343 | Europe - 5712 |
|
$2.0618 / $3.2024 | Buy Now |
DISTI #
V36:1790_06500077
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2322 | Americas - 4039 |
|
$2.3500 / $4.2510 | Buy Now |
DISTI #
MOL43045-1600
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR TI | Americas - 4416 in Stock |
|
$1.4557 / $1.8402 | Buy Now |
DISTI #
79014827
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2343 | Americas - 5710 |
|
$2.0574 / $3.1955 | Buy Now |
DISTI #
77372765
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2322 | Americas - 4039 |
|
$2.3500 / $4.2510 | Buy Now |
DISTI #
43045-1600
|
TTI | Headers & Wire Housings 16 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 32714 In Stock |
|
$1.4400 / $1.5800 | Buy Now |
DISTI #
0430451600
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430451600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 3085 |
|
$1.5234 / $1.7809 | Buy Now |
DISTI #
MOL43045-1600
|
Interstate Connecting Components | MICROFIT 3.0 RA HDR W/TH DR TI | 1030 |
|
$1.4557 / $1.8402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451600
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451600
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |