Part Details for 0430451620 by Molex
Overview of 0430451620 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6692CT-ND
|
DigiKey | CONN HEADER SMD 16POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1749 In Stock |
|
$4.2927 / $7.5200 | Buy Now |
DISTI #
0430451620
|
Avnet Americas | Conn Micro-Fit Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430451620) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 14001400 Factory Stock |
|
$3.1134 / $7.5944 | Buy Now |
DISTI #
MOL43045-1620
|
Heilind Electronics | MICROFIT 3.0 V HDR /NAIL DR 3 AU 16CKT | Americas - 450 in Stock1050 On Order |
|
$4.0264 / $4.7005 | Buy Now |
DISTI #
43045-1620
|
TTI | Headers & Wire Housings MicroFit 3.0 V Hdr Nail DR 30Au 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 3800 In Stock |
|
$3.8000 / $4.1500 | Buy Now |
DISTI #
0430451620
|
Avnet Americas | Conn Micro-Fit Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430451620) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 14001400 Factory Stock |
|
$3.1134 / $7.5944 | Buy Now |
DISTI #
0430451620
|
Avnet Americas | Conn Micro-Fit Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430451620) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 14001400 Factory Stock |
|
$3.1134 / $7.5944 | Buy Now |
DISTI #
MOL43045-1620
|
Interstate Connecting Components | MICROFIT 3.0 V HDR /NAIL DR 3 AU 16CKT | 105245 On Order |
|
$4.0264 / $4.7005 | Buy Now |
DISTI #
0430451620
|
Avnet Asia | Conn Micro-Fit Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port Emboss T/R (Alt: 0430451620) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430451620
0430451620 CAD Models
0430451620 Part Data Attributes
|
0430451620
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451620
Molex
16 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.088 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451620
This table gives cross-reference parts and alternative options found for 0430451620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1518 | Board Connector, 15 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator | Molex | 0430451620 vs 43045-1518 |
43045-1620 | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, | Molex | 0430451620 vs 43045-1620 |
43045-1619 | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Receptacle, | Molex | 0430451620 vs 43045-1619 |