-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4726-ND
|
DigiKey | CONN HEADER R/A 20POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5546 In Stock |
|
$3.5429 / $6.0700 | Buy Now |
DISTI #
0430452000
|
Avnet Americas | Conn Wire to Board HDR 20 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452000) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.7178 | Buy Now |
DISTI #
MOL43045-2000
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR TI | Americas - 1731 in Stock |
|
$1.7529 / $2.2160 | Buy Now |
|
Quest Components | 288 |
|
$2.4995 / $4.0533 | Buy Now | |
DISTI #
43045-2000
|
TTI | Headers & Wire Housings 20 CKT R/A HEADER pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tray |
Americas - 10494 In Stock |
|
$2.7800 | Buy Now |
DISTI #
0430452000
|
Avnet Americas | Conn Wire to Board HDR 20 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452000) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.7178 | Buy Now |
DISTI #
0430452000
|
Avnet Americas | Conn Wire to Board HDR 20 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452000) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.7178 | Buy Now |
DISTI #
MOL43045-2000
|
Interstate Connecting Components | MICROFIT 3.0 RA HDR W/TH DR TI | 404 |
|
$1.7529 / $2.2160 | Buy Now |
DISTI #
0430452000
|
Avnet Asia | Conn Wire to Board HDR 20 POS 3mm Solder RA Thru-Hole Tray (Alt: 0430452000) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430452000
Molex
Buy Now
Datasheet
|
Compare Parts:
0430452000
Molex
20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430452000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430452000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1510E-P2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 0430452000 vs HM1510E-P2 |
39-31-6209 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 0430452000 vs 39-31-6209 |
IPL1-110-01-FM-D-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 0430452000 vs IPL1-110-01-FM-D-P |
10137926-2041LF | Rectangular Power Connector, | Amphenol FCi | 0430452000 vs 10137926-2041LF |
PLBH20M93ST30A1 | Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0430452000 vs PLBH20M93ST30A1 |
10137926-2012LF | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, Non GW Compatible LCP, Tape and Reel with cap. | Amphenol Communications Solutions | 0430452000 vs 10137926-2012LF |
IPL1-110-01-H-D-RA | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 0430452000 vs IPL1-110-01-H-D-RA |
IPL1-110-01-F-D-RA-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 0430452000 vs IPL1-110-01-F-D-RA-K |
39-31-6204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 0430452000 vs 39-31-6204 |
10127720-204GLF | Board Connector, 20 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0430452000 vs 10127720-204GLF |