Part Details for 0430452401 by Molex
Overview of 0430452401 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430452401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14575-ND
|
DigiKey | CONN HEADER R/A 24POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6114 In Stock |
|
$4.9653 / $8.3400 | Buy Now |
DISTI #
0430452401
|
Avnet Americas | Conn Wire to Board HDR 24 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452401) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 400 |
|
$3.5476 | Buy Now |
DISTI #
MOL43045-2401
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR 1 AU 24CKT | Americas - 57 in Stock |
|
$4.3975 / $5.3558 | Buy Now |
DISTI #
43045-2401
|
TTI | Headers & Wire Housings HDR RA DUAL SMT 24P PCB w/peg locks RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 312 In Stock |
|
$4.7800 / $7.3000 | Buy Now |
DISTI #
0430452401
|
Avnet Americas | Conn Wire to Board HDR 24 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452401) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 400 |
|
$3.5476 | Buy Now |
DISTI #
0430452401
|
Avnet Americas | Conn Wire to Board HDR 24 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430452401) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 400 |
|
$3.5476 | Buy Now |
DISTI #
MOL43045-2401
|
Interstate Connecting Components | MICROFIT 3.0 RA HDR W/TH DR 1 AU 24CKT | 19 |
|
$4.3975 / $5.3558 | Buy Now |
DISTI #
0430452401
|
Avnet Asia | Conn Wire to Board HDR 24 POS 3mm Solder RA Thru-Hole Tray (Alt: 0430452401) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | 0 |
|
RFQ |
Part Details for 0430452401
0430452401 CAD Models
0430452401 Part Data Attributes
|
0430452401
Molex
Buy Now
Datasheet
|
Compare Parts:
0430452401
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |