Part Details for 04305000 by Bopla
Overview of 04305000 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04305000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P305
|
TME | Enclosure: multipurpose, X: 75mm, Y: 80mm, Z: 56.5mm, polyester, grey Min Qty: 1 | 0 |
|
$27.6300 / $30.7000 | RFQ |