Part Details for 0430610002 by Molex
Overview of 0430610002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0430610002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20138-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29304 In Stock |
|
$0.1790 / $0.4100 | Buy Now |
DISTI #
0430610002
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0430610002) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1972 | Buy Now |
DISTI #
MOL43061-0002
|
Heilind Electronics | 156 KK SPOX RCPT HSG W/RAMP 2 KT | Americas - 0 in Stock |
|
$0.1503 / $0.1654 | Buy Now |
DISTI #
0430610002
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0430610002) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1972 | Buy Now |
DISTI #
0430610002
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0430610002) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1972 | Buy Now |
Part Details for 0430610002
0430610002 CAD Models
0430610002 Part Data Attributes
|
0430610002
Molex
Buy Now
Datasheet
|
Compare Parts:
0430610002
Molex
156 KK SPOX RCPT HSG W/RAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |