There are no models available for this part yet.
Overview of 0430613031 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 0430613031 by Molex
Part Data Attributes for 0430613031 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
SPOX, POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0430613031
This table gives cross-reference parts and alternative options found for 0430613031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430613031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-07-20-L-09.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0430613031 vs MMSS-07-20-L-09.00-S-K |
90156-0247 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0430613031 vs 90156-0247 |
MMSS-07-30-S-08.86-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0430613031 vs MMSS-07-30-S-08.86-S |
0430613207 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0430613031 vs 0430613207 |
51067-0703 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 0430613031 vs 51067-0703 |
51067-0706 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 0430613031 vs 51067-0706 |
0430613307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0430613031 vs 0430613307 |
0510670704 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0430613031 vs 0510670704 |
0511110700 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0430613031 vs 0511110700 |
MMSS-07-24-L-12.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0430613031 vs MMSS-07-24-L-12.00-S-K |