Part Details for 0431000000 by Weidmüller Interface GmbH & Co. KG
Overview of 0431000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0431000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9473
|
Newark | G 20/2.50A/F |Weidmuller 0431000000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.5800 | Buy Now |
DISTI #
0431000000-ND
|
DigiKey | FUSE 5X20MM 2.5A 250V FST Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4310 | Buy Now |
DISTI #
0431000000
|
Avnet Americas | Fuse Cartridge - Bag (Alt: 0431000000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$1.2229 / $1.4088 | Buy Now |
DISTI #
470-0431000000
|
Mouser Electronics | Terminal Block Tools & Accessories G 20/2.50A/F RoHS: Compliant | 0 |
|
$1.5200 / $2.3600 | Order Now |
|
Onlinecomponents.com | Fuse Cartridge 2.5A 250V |
1 In Stock |
|
$1.2700 / $1.9700 | Buy Now |
|
Master Electronics | Fuse Cartridge 2.5A 250V |
1 In Stock |
|
$1.2700 / $1.9700 | Buy Now |