-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9825-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 17 Weeks Container: Tray |
915 In Stock |
|
$10.0056 / $16.1600 | Buy Now |
DISTI #
0432238182
|
Avnet Americas | Conn RJ-45 RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Tray Cat 3/Cat 4 - Trays (Alt: 0432238182) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.5064 / $12.9547 | Buy Now |
DISTI #
V79:2366_24573511
|
Arrow Electronics | Conn RJ-45 RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 1 |
|
$6.8550 | Buy Now |
DISTI #
MOL43223-8182
|
Heilind Electronics | MODJACK RA GANGD SHLD FLH 8PR 8/8GRD | Americas - 0 in Stock |
|
$10.6297 / $11.5461 | Buy Now |
DISTI #
38849166
|
Verical | Conn RJ-45 RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 1 |
|
$6.8550 | Buy Now |
DISTI #
43223-8182
|
TTI | Modular Connectors / Ethernet Connectors ModJack RA Gangd SHLD FLH 6PRT 8/9 RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$10.6300 / $11.3600 | Buy Now |
DISTI #
0432238182
|
Avnet Americas | Conn RJ-45 RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Tray Cat 3/Cat 4 - Trays (Alt: 0432238182) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.5064 / $12.9547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy