Part Details for 0432550075 by Molex
Overview of 0432550075 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0432550075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0432550075-ND
|
DigiKey | CONN HEADER VERT 4POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
529 In Stock |
|
$0.3596 / $0.9300 | Buy Now |
DISTI #
0432550075
|
Avnet Americas | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Bag - Trays (Alt: 0432550075) RoHS: Compliant Min Qty: 8640 Package Multiple: 1080 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3111 | Buy Now |
DISTI #
MOL43255-0075
|
Heilind Electronics | 4 CKT VERT HDR ASSY W/POL MAL 432550075 | Americas - 16001 in Stock |
|
$0.2911 / $0.3680 | Buy Now |
DISTI #
43255-0075
|
TTI | Pin & Socket Connectors PWR CON HEADER 4P V W/POL PEG RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 61149 In Stock |
|
$0.2950 / $0.3930 | Buy Now |
DISTI #
MOL43255-0075
|
Interstate Connecting Components | 4 CKT VERT HDR ASSY W/POL MAL 432550075 | 4800 |
|
$0.2911 / $0.3680 | Buy Now |
DISTI #
0432550075
|
Avnet Asia | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Bag (Alt: 0432550075) RoHS: Compliant Min Qty: 8640 Package Multiple: 1080 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0432550075
0432550075 CAD Models
0432550075 Part Data Attributes
|
0432550075
Molex
Buy Now
Datasheet
|
Compare Parts:
0432550075
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0432550075
This table gives cross-reference parts and alternative options found for 0432550075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0432550075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-102-01-L-D-RA | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 0432550075 vs IPT1-102-01-L-D-RA |
IPT1-102-01-S-D-RA | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 0432550075 vs IPT1-102-01-S-D-RA |