Part Details for 0432751024 by Molex
Overview of 0432751024 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0432751024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0432751024-ND
|
DigiKey | CONN HSG RCPT 24POS 5.59MM NAT Min Qty: 4000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3380 | Buy Now |
DISTI #
0432751024
|
Avnet Americas | Conn Housing RCP 24 POS 5.59mm Crimp ST Bag - Bulk (Alt: 0432751024) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3157 / $0.3927 | Buy Now |
DISTI #
MOL43275-1024
|
Heilind Electronics | SABRE FEMALE RCPT HSG V-2 14- 8 | Americas - 0 in Stock |
|
$0.2621 / $0.3380 | Buy Now |
DISTI #
0432751024
|
Avnet Americas | Conn Housing RCP 24 POS 5.59mm Crimp ST Bag - Bulk (Alt: 0432751024) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3157 / $0.3927 | Buy Now |
Part Details for 0432751024
0432751024 CAD Models
0432751024 Part Data Attributes:
|
0432751024
Molex
Buy Now
Datasheet
|
Compare Parts:
0432751024
Molex
Board Connector, 24 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |