Part Details for 0433002 by Littelfuse Inc
Overview of 0433002 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0433002
0433002 CAD Models
0433002 Part Data Attributes
|
0433002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0433002
Littelfuse Inc
Fuse
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.27 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD OVER NICKEL |
Alternate Parts for 0433002
This table gives cross-reference parts and alternative options found for 0433002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0433002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF02000P100 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0433002 vs MFU1206FF02000P100 |
429002WR | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0433002 vs 429002WR |
MCF0805B2R00FSTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 0433002 vs MCF0805B2R00FSTR |
MFU1206FF02000P500 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0433002 vs MFU1206FF02000P500 |
MFU1206FF02000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | 0433002 vs MFU1206FF02000P100 |
433002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 0433002 vs 433002 |
0466002.NRHF | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0433002 vs 0466002.NRHF |
429002 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 0433002 vs 429002 |
3402.0012.11 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0433002 vs 3402.0012.11 |
MFU1206FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0433002 vs MFU1206FF02000PW00 |