Part Details for 043302.0NR by Littelfuse Inc
Overview of 043302.0NR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 043302.0NR
043302.0NR CAD Models
043302.0NR Part Data Attributes
|
043302.0NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043302.0NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 043302.0NR
This table gives cross-reference parts and alternative options found for 043302.0NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043302.0NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF02000P100 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 043302.0NR vs MFU1206FF02000P100 |
429002WR | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | 043302.0NR vs 429002WR |
MCF0805B2R00FSTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 043302.0NR vs MCF0805B2R00FSTR |
MFU1206FF02000P500 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 043302.0NR vs MFU1206FF02000P500 |
MFU1206FF02000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | 043302.0NR vs MFU1206FF02000P100 |
433002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 043302.0NR vs 433002 |
0466002.NRHF | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 043302.0NR vs 0466002.NRHF |
429002 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 043302.0NR vs 429002 |
3402.0012.11 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 043302.0NR vs 3402.0012.11 |
MFU1206FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 043302.0NR vs MFU1206FF02000PW00 |