There are no models available for this part yet.
Overview of 0433800642 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0433800642 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0433800642-ND
|
DigiKey | MINIFIT BMI RA HDR 30AU V-0 6CKT Min Qty: 20000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1041 | Buy Now | |
DISTI #
0433800642
|
Avnet Americas | Connector Power Header 6Position 4.2mm PC Pin Right Angle Through Hole 6 Terminal 1 Port (Alt: 0433800642) Min Qty: 20000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.7628 | Buy Now | |
DISTI #
MOL43380-0642
|
Heilind Electronics | MiniFit BMI RA Hdr 30Au V-0 6CKT | Americas - 5137 in Stock |
|
$2.3918 / $3.0236 | Buy Now | |
DISTI #
MOL43380-0642
|
Interstate Connecting Components | MiniFit BMI RA Hdr 30Au V-0 6CKT | 1541 |
|
$2.3918 / $3.0236 | Buy Now |