Part Details for 04340000 by Bopla
Overview of 04340000 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P340
|
TME | Enclosure: multipurpose, X: 250mm, Y: 400mm, Z: 161mm, polyester Min Qty: 1 | 0 |
|
$243.2600 / $270.2800 | RFQ |
Part Details for 04340000
04340000 CAD Models
04340000 Part Data Attributes
|
04340000
Bopla
Buy Now
|
Compare Parts:
04340000
Bopla
|
Samacsys Manufacturer | Bopla |