There are no models available for this part yet.
Overview of 0435.375KR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches | |
HI3-5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches, PDIP, /Tube |
Price & Stock for 0435.375KR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30C5436
|
Newark | Fuse, Smd, 375Ma, 0402, Fast Acting, Full Reel, Fuse Current:375Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:435 Series Rohs Compliant: Yes |Littelfuse 0435.375KR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now | |
DISTI #
F1441CT-ND
|
DigiKey | FUSE BOARD MNT 375MA 32VDC 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
27626 In Stock |
|
$0.4275 / $0.9600 | Buy Now | |
DISTI #
576-0435.375KR
|
Mouser Electronics | Surface Mount Fuses 32V .375A 0402 Very Fast Acting RoHS: Compliant | 11797 |
|
$0.5290 / $0.9300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now | ||
DISTI #
0435.375KR
|
TTI | Surface Mount Fuses 32V .375A 0402 Very Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.5280 | Buy Now | |
Ozdisan Elektronik | FUSE BRD MNT 375MA 32VDC 0402 | 0 |
|
$1.3257 / $1.4583 | RFQ |
CAD Models for 0435.375KR by Littelfuse Inc
Part Data Attributes for 0435.375KR by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 32 VDC: 35 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
0.51 mm
|
Body Height
|
0.3 mm
|
Body Length or Diameter
|
0.99 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0402
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.375 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CSE; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
14400 s
|