Part Details for 04350 by Simpson Electric
Overview of 04350 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-043502LF | Amphenol Communications Solutions | BERGSTAK 0.8MM HDR 40POS. | |
61083-043502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. | |
61082-043502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. |
Price & Stock for 04350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1533
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:50µa To 0µa To 50µa, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:50-0-50 Ua, Display Accuracy ±:2%, External Height:2.5" Rohs Compliant: Na |Simpson 04350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$149.4000 | Buy Now |
DISTI #
529-04350
|
Mouser Electronics | Analog Panel Meters 1227 50-0-50 DCUA RoHS: Not Compliant | 0 |
|
$132.0700 / $149.4000 | Order Now |
DISTI #
70209355
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 50-0-50uADC, Stud, Dim 2.47"LX2.47"H | Simpson 04350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$160.7900 / $178.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.9400 / $135.9700 | Buy Now |