Part Details for 043501.5KR by Littelfuse Inc
Overview of 043501.5KR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 043501.5KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-043501.5KRCT-ND
|
DigiKey | FUSE BOARD MOUNT 1.5A 32VDC 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9772 In Stock |
|
$0.5284 / $1.3700 | Buy Now |
DISTI #
576-043501.5KR
|
Mouser Electronics | Surface Mount Fuses 32V 1.5A 0402 Very Fast Acting RoHS: Compliant | 7837 |
|
$0.5280 / $1.3300 | Buy Now |
|
Future Electronics | 435 Series Very Fast-Acting 32 V 1.5 A 0402 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
DISTI #
043501.5KR
|
TTI | Surface Mount Fuses 32V 1.5A 0402 Very Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.5280 | Buy Now |
DISTI #
1596899
|
element14 Asia-Pacific | FUSE, 0402, V FAST ACTING, 1.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7471 / $1.2525 | Buy Now |
DISTI #
1596899RL
|
element14 Asia-Pacific | FUSE, 0402, V FAST ACTING, 1.5A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7471 / $0.8717 | Buy Now |
DISTI #
1596899
|
Farnell | FUSE, 0402, V FAST ACTING, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3882 / $0.4681 | Buy Now |
DISTI #
1596899RL
|
Farnell | FUSE, 0402, V FAST ACTING, 1.5A RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.3882 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.5A 32VDC 0402 | 0 |
|
$1.2743 / $1.4017 | RFQ |
|
Perfect Parts Corporation | 56482 |
|
RFQ |
Part Details for 043501.5KR
043501.5KR CAD Models
043501.5KR Part Data Attributes
|
043501.5KR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043501.5KR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 0.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 043501.5KR
This table gives cross-reference parts and alternative options found for 043501.5KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043501.5KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC16152ABB | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 043501.5KR vs FMC16152ABB |
FSC16152ABB | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 043501.5KR vs FSC16152ABB |
SF-0402F150-2 | Electric Fuse, Fast Blow, 1.5A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 043501.5KR vs SF-0402F150-2 |
152ABB | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | 043501.5KR vs 152ABB |
RD1R50X | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, | Panasonic Electronic Components | 043501.5KR vs RD1R50X |
FMC16152AHTP | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 043501.5KR vs FMC16152AHTP |
06CT1.50 | Electric Fuse, | Conquer Electronics Co Ltd | 043501.5KR vs 06CT1.50 |
MC06CT1.50 | Electric Fuse, 1.5A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | 043501.5KR vs MC06CT1.50 |
FMC16152ABTP | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 043501.5KR vs FMC16152ABTP |
SF-0603FP150M-2 | Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, | Bourns Inc | 043501.5KR vs SF-0603FP150M-2 |