Part Details for 0436400701 by Molex
Overview of 0436400701 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0436400701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0436400701-ND
|
DigiKey | CONN PLUG HSG 7POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8476 In Stock |
|
$0.3054 / $0.7200 | Buy Now |
DISTI #
0436400701
|
Avnet Americas | Conn Housing PL 7 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0436400701) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2675 / $0.3545 | Buy Now |
DISTI #
V99:2348_06500728
|
Arrow Electronics | Conn Housing M 7 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1652 | Americas - 561 |
|
$0.0988 / $0.1152 | Buy Now |
DISTI #
MOL43640-0701
|
Heilind Electronics | MICROFIT 3.0 SR PLUG W/O PNL NT 7 CKT | Americas - 0 in Stock |
|
$0.2160 / $0.3052 | Buy Now |
DISTI #
25852391
|
Verical | Conn Housing M 7 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1652 | Americas - 561 |
|
$0.1152 | Buy Now |
DISTI #
43640-0701
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Plug House 7 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 1383 In Stock |
|
$0.2800 / $0.5840 | Buy Now |
DISTI #
0436400701
|
Avnet Americas | Conn Housing PL 7 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0436400701) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2675 / $0.3545 | Buy Now |
Part Details for 0436400701
0436400701 CAD Models
0436400701 Part Data Attributes:
|
0436400701
Molex
Buy Now
Datasheet
|
Compare Parts:
0436400701
Molex
Rectangular Power Connector, 7 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |