Part Details for 0436401101 by Molex
Overview of 0436401101 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0436401101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2421-ND
|
DigiKey | CONN PLUG HSG 11POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2958 In Stock |
|
$0.3988 / $0.8000 | Buy Now |
DISTI #
0436401101
|
Avnet Americas | Conn Housing PL 11 POS 3mm Crimp ST Bag - Bulk (Alt: 0436401101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3615 / $0.4793 | Buy Now |
DISTI #
MOL43640-1101
|
Heilind Electronics | MICROFIT 3.0 SR PLUG W/O PNL NT 11 CKT | Americas - 0 in Stock |
|
$0.3165 / $0.4126 | Buy Now |
DISTI #
0436401101
|
Avnet Americas | Conn Housing PL 11 POS 3mm Crimp ST Bag - Bulk (Alt: 0436401101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3615 / $0.4793 | Buy Now |
Part Details for 0436401101
0436401101 CAD Models
0436401101 Part Data Attributes:
|
0436401101
Molex
Buy Now
Datasheet
|
Compare Parts:
0436401101
Molex
Rectangular Power Connector, 11 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | MICRO FIT 3.0, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |