-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1860-ND
|
DigiKey | CONN HEADER R/A 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
56749 In Stock |
|
$0.5373 / $1.1700 | Buy Now |
DISTI #
0436500200
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 0436500200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 14146 |
|
$0.4040 / $0.4723 | Buy Now |
DISTI #
V36:1790_06500754
|
Arrow Electronics | 0436500200 Connector Header & PCB Receptacles Wire to Board HDR 2 POS 3mm Solder RA Through-Hole Micro-Fit - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2402 | Americas - 12058 |
|
$0.5065 / $1.1352 | Buy Now |
DISTI #
E02:0323_00038200
|
Arrow Electronics | 0436500200 Connector Header & PCB Receptacles Wire to Board HDR 2 POS 3mm Solder RA Through-Hole Micro-Fit - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2227 | Europe - 7386 |
|
$0.4389 / $0.7074 | Buy Now |
DISTI #
V99:2348_06500754
|
Arrow Electronics | 0436500200 Connector Header & PCB Receptacles Wire to Board HDR 2 POS 3mm Solder RA Through-Hole Micro-Fit - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2232 | Americas - 5158 |
|
$0.4437 / $0.6753 | Buy Now |
DISTI #
MOL43650-0200
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG TIN | Americas - 10977 in Stock |
|
$0.3860 / $0.4880 | Buy Now |
DISTI #
77720539
|
Verical | 0436500200 Connector Header & PCB Receptacles Wire to Board HDR 2 POS 3mm Solder RA Through-Hole Micro-Fit - Arrow.com Min Qty: 19 Package Multiple: 1 Date Code: 2402 | Americas - 12058 |
|
$0.5065 / $0.9383 | Buy Now |
DISTI #
66331833
|
Verical | 0436500200 Connector Header & PCB Receptacles Wire to Board HDR 2 POS 3mm Solder RA Through-Hole Micro-Fit - Arrow.com Min Qty: 17 Package Multiple: 1 Date Code: 2227 | Americas - 7378 |
|
$0.4380 / $0.6397 | Buy Now |
DISTI #
66959674
|
Verical | 0436500200 Connector Header & PCB Receptacles Wire to Board HDR 2 POS 3mm Solder RA Through-Hole Micro-Fit - Arrow.com Min Qty: 15 Package Multiple: 1 Date Code: 2232 | Americas - 5158 |
|
$0.4437 / $0.6205 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500200
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |