-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1870-ND
|
DigiKey | CONN HEADER R/A 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
20774 In Stock |
|
$0.5814 / $1.2700 | Buy Now |
DISTI #
0436500203
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 0436500203) RoHS: Compliant Min Qty: 3927 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.4550 | Buy Now |
DISTI #
57H0296
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Tray - Bulk (Alt: 57H0296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$0.8720 | Buy Now |
DISTI #
E02:0323_01057886
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2247 | Europe - 5594 |
|
$0.4566 / $0.6716 | Buy Now |
DISTI #
V99:2348_06500757
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2052 | Americas - 2370 |
|
$0.4514 / $0.9650 | Buy Now |
DISTI #
V36:1790_06500757
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2212 | Americas - 1019 |
|
$0.4794 / $0.8772 | Buy Now |
DISTI #
MOL43650-0203
|
Heilind Electronics | MICROFIT 3.0 SR RA TH CLIP TI 2CKT | Americas - 349 in Stock |
|
$0.6460 / $0.8166 | Buy Now |
DISTI #
66327827
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 14 Package Multiple: 1 Date Code: 2247 | Americas - 5586 |
|
$0.4556 / $0.6200 | Buy Now |
DISTI #
53460154
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 7 Package Multiple: 1 Date Code: 2052 | Americas - 2370 |
|
$0.9650 | Buy Now |
DISTI #
61337550
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 7 Package Multiple: 1 Date Code: 2212 | Americas - 1019 |
|
$0.8772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500203
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500203
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500203 vs 43160-7802 |
2000-303-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500203 vs 2000-303-100 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500203 vs 10131319-02111GPLF |
39-34-7023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500203 vs 39-34-7023 |
46007-1402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500203 vs 46007-1402 |
2000-103-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500203 vs 2000-103-100 |
39-54-0020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500203 vs 39-54-0020 |
2266S-02-PG | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | 0436500203 vs 2266S-02-PG |
10127720-024GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0436500203 vs 10127720-024GLF |
46007-6402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500203 vs 46007-6402 |