-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1890CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9599 In Stock |
|
$1.2014 / $2.5000 | Buy Now |
DISTI #
0436500212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500212) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 40640 |
|
$0.8529 | Buy Now |
DISTI #
0436500212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500212) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
57H0302
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 57H0302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 2463 Partner Stock |
|
$1.4600 / $2.4000 | Buy Now |
DISTI #
MOL43650-0212
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT NAIL TI | Americas - 14025 in Stock |
|
$0.8703 / $0.9394 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1305 |
|
$0.5940 / $1.8000 | Buy Now |
DISTI #
43650-0212
|
TTI | Headers & Wire Housings R/A HDR SMT 2P TIN w/Fitting Nail RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 6400 In Stock |
|
$0.8500 | Buy Now |
DISTI #
0436500212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500212) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 40640 |
|
$0.8529 | Buy Now |
DISTI #
0436500212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500212) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
57H0302
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 57H0302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 2463 Partner Stock |
|
$1.4600 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500212
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500212
Molex
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |