Part Details for 0436500214 by Molex
Overview of 0436500214 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14310CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9142 In Stock |
|
$1.4008 / $2.7000 | Buy Now |
DISTI #
0436500214
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port T/R - Tape and Reel (Alt: 0436500214) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 4800 |
|
$1.1954 / $3.2076 | Buy Now |
DISTI #
V36:1790_06500765
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder RA Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 2880 Package Multiple: 2880 Lead time: 7 Weeks Date Code: 2339 | Americas - 2880 |
|
$1.3270 / $2.3090 | Buy Now |
DISTI #
E02:0323_00032736
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder RA Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2323 | Europe - 2800 |
|
$1.2988 / $2.3413 | Buy Now |
DISTI #
V72:2272_06500765
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder RA Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2109 Container: Cut Strips | Americas - 2179 |
|
$1.4090 / $2.2264 | Buy Now |
DISTI #
P40:2555_24023723
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder RA Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Europe - 518 |
|
$1.2760 / $2.2779 | Buy Now |
DISTI #
MOL43650-0214
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT NAIL 3 AU 2CKT | Americas - 0 in Stock |
|
$1.4569 | Buy Now |
DISTI #
71247528
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder RA Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 2880 Package Multiple: 2880 Date Code: 2339 | Americas - 2880 |
|
$2.3090 | Buy Now |
DISTI #
69111101
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder RA Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2323 | Americas - 2800 |
|
$1.2928 / $2.3305 | Buy Now |
DISTI #
53906040
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder RA Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2109 | Americas - 2179 |
|
$2.2264 | Buy Now |
Part Details for 0436500214
0436500214 CAD Models
0436500214 Part Data Attributes:
|
0436500214
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500214
Molex
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500214
This table gives cross-reference parts and alternative options found for 0436500214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500214 vs 43160-7802 |
2000-303-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500214 vs 2000-303-100 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500214 vs 10131319-02111GPLF |
39-34-7023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500214 vs 39-34-7023 |
46007-1402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500214 vs 46007-1402 |
2000-103-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500214 vs 2000-103-100 |
39-54-0020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500214 vs 39-54-0020 |
2266S-02-PG | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | 0436500214 vs 2266S-02-PG |
10127720-024GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0436500214 vs 10127720-024GLF |
46007-6402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500214 vs 46007-6402 |