Part Details for 0436500325 by Molex
Overview of 0436500325 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2639CT-ND
|
DigiKey | CONN HEADER SMD 3POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12303 In Stock |
|
$1.9092 / $2.7100 | Buy Now |
DISTI #
0436500325
|
Avnet Americas | Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500325) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 1800 |
|
$1.2918 / $1.5041 | Buy Now |
DISTI #
V72:2272_06500804
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2204 Container: Cut Strips | Americas - 158 |
|
$1.4445 / $1.7464 | Buy Now |
DISTI #
MOL43650-0325
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT NAIL 15AU 3CKT | Americas - 450 in Stock |
|
$1.3011 / $1.4044 | Buy Now |
DISTI #
61337984
|
Verical | Conn Wire to Board HDR 3Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2204 | Americas - 158 |
|
$1.4445 / $1.7464 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$1.9257 / $3.1227 | Buy Now | |
|
Quest Components | 811 |
|
$2.1945 / $3.9900 | Buy Now | |
|
Quest Components | 159 |
|
$1.9257 / $3.1227 | Buy Now | |
DISTI #
43650-0325
|
TTI | Headers & Wire Housings HDR VERT SNGL SMT 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.4400 | Buy Now |
Part Details for 0436500325
0436500325 CAD Models
0436500325 Part Data Attributes:
|
0436500325
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500325
Molex
3 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500325
This table gives cross-reference parts and alternative options found for 0436500325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0312LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500325 vs 10136656-0312LF |
46007-0703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500325 vs 46007-0703 |
10136646-03423LF | Board Connector, | Amphenol FCi | 0436500325 vs 10136646-03423LF |
AXB63443425 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 0436500325 vs AXB63443425 |
PLAH03M92ST20A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0436500325 vs PLAH03M92ST20A1 |
1813500000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0436500325 vs 1813500000 |
IPL1-103-02-L-S | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0436500325 vs IPL1-103-02-L-S |
009090030111851 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0436500325 vs 009090030111851 |
43160-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500325 vs 43160-4703 |
10136646-03213LF | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500325 vs 10136646-03213LF |