-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1882CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2679 In Stock |
|
$1.5939 / $2.9500 | Buy Now |
DISTI #
0436500409
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500409) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 2240 Factory Stock |
|
$1.2697 / $2.0341 | Buy Now |
DISTI #
MOL43650-0409
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT CLIP TIN 4CKT | Americas - 53010 in Stock |
|
$1.5173 / $1.7448 | Buy Now |
DISTI #
43650-0409
|
TTI | Headers & Wire Housings MICRO-FIT 3.0 HEADER TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 4800 In Stock |
|
$1.2300 / $1.3100 | Buy Now |
DISTI #
0436500409
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500409) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 2240 Factory Stock |
|
$1.2697 / $2.0341 | Buy Now |
DISTI #
0436500409
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500409) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 2240 Factory Stock |
|
$1.2697 / $2.0341 | Buy Now |
DISTI #
MOL43650-0409
|
Interstate Connecting Components | MICROFIT 3.0 SR RA SMT CLIP TIN 4CKT | 17670 |
|
$1.5173 / $1.7448 | Buy Now |
DISTI #
0436500409
|
Avnet Asia | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Embossed T/R (Alt: 0436500409) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500409
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500409
Molex
4 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500409 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0436500409 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0436500409 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500409 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500409 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500409 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500409 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500409 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 0436500409 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500409 vs 10136646-04212LF |