Part Details for 0436500416 by Molex
Overview of 0436500416 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1924-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6067 In Stock |
|
$0.7902 / $1.6400 | Buy Now |
DISTI #
0436500416
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0436500416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 11145 |
|
$1.0255 / $1.4386 | Buy Now |
DISTI #
V36:1790_06500824
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2350 | Americas - 33863 |
|
$0.7443 / $1.5913 | Buy Now |
DISTI #
E02:0323_00038604
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2310 | Europe - 4972 |
|
$0.6183 / $0.8882 | Buy Now |
DISTI #
V99:2348_06500824
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2145 | Americas - 1470 |
|
$0.7080 / $1.1667 | Buy Now |
DISTI #
V36:1790_17657172
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 | Americas - 3 |
|
$0.6767 / $0.7917 | Buy Now |
DISTI #
MOL43650-0416
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG 15AU 4CKT | Americas - 16447 in Stock |
|
$0.6175 / $0.7806 | Buy Now |
DISTI #
76442133
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 6 Package Multiple: 1 Date Code: 2350 | Americas - 33863 |
|
$1.1117 / $1.5913 | Buy Now |
DISTI #
69673591
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 11 Package Multiple: 1 Date Code: 2310 | Americas - 4972 |
|
$0.6153 / $0.8274 | Buy Now |
DISTI #
59868492
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 6 Package Multiple: 1 Date Code: 2145 | Americas - 1470 |
|
$1.1667 | Buy Now |
Part Details for 0436500416
0436500416 CAD Models
0436500416 Part Data Attributes:
|
0436500416
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500416
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.616 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |