Part Details for 0436500421 by Molex
Overview of 0436500421 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12766CT-ND
|
DigiKey | CONN HEADER SMD 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9447 In Stock |
|
$0.9516 / $2.0500 | Buy Now |
DISTI #
0436500421
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500421) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Reel | 5600 Factory Stock |
|
$1.4284 | Buy Now |
DISTI #
39AH6220
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 39AH6220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$1.5400 / $2.1700 | Buy Now |
DISTI #
MOL43650-0421
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT CLIP TIN 4CKT | Americas - 0 in Stock |
|
$1.3054 / $1.7263 | Buy Now |
Part Details for 0436500421
0436500421 CAD Models
0436500421 Part Data Attributes
|
0436500421
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500421
Molex
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500421
This table gives cross-reference parts and alternative options found for 0436500421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-0421 | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 0436500421 vs 43650-0421 |