Part Details for 0436500426 by Molex
Overview of 0436500426 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14315CT-ND
|
DigiKey | CONN HEADER SMD 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1520 In Stock |
|
$1.8583 / $3.5700 | Buy Now |
DISTI #
0436500426
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500426) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6070 / $2.4626 | Buy Now |
DISTI #
MOL43650-0426
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT NAIL 30AU 4CKT | Americas - 0 in Stock |
|
$1.8099 / $2.1124 | Buy Now |
DISTI #
0436500426
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500426) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6070 / $2.4626 | Buy Now |
Part Details for 0436500426
0436500426 CAD Models
0436500426 Part Data Attributes:
|
0436500426
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500426
Molex
4 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500426
This table gives cross-reference parts and alternative options found for 0436500426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 0436500426 vs 39-30-6049 |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500426 vs 10136656-0421LF |
10066619-001LF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 0436500426 vs 10066619-001LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 0436500426 vs 35150-0412 |
3618-304 | Rectangular Power Connector, 4 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 0436500426 vs 3618-304 |
10136646-04412LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500426 vs 10136646-04412LF |
10136646-04112LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500426 vs 10136646-04112LF |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0436500426 vs TMM-106-06-T-S-004 |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500426 vs 10136646-04214LF |
361804 | Rectangular Power Connector, 4 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 0436500426 vs 361804 |