Part Details for 0436500510 by Molex
Overview of 0436500510 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0436500510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1888CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$2.0060 / $3.7100 | Buy Now |
DISTI #
0436500510
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500510) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5978 / $2.5599 | Buy Now |
DISTI #
P40:2555_24023725
|
Arrow Electronics | Conn Wire to Board HDR 5Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Europe - 2240 |
|
$1.9185 / $3.0399 | Buy Now |
DISTI #
V79:2366_27141829
|
Arrow Electronics | Conn Wire to Board HDR 5Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1704 | Americas - 500 |
|
$1.1069 / $1.2313 | Buy Now |
DISTI #
V72:2272_06500848
|
Arrow Electronics | Conn Wire to Board HDR 5Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1704 Container: Cut Strips | Americas - 192 |
|
$1.2436 / $1.2486 | Buy Now |
DISTI #
MOL43650-0510
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT CLIP 1 AU 5CKT | Americas - 2073 in Stock |
|
$1.8813 / $2.1958 | Buy Now |
DISTI #
43650-0510
|
TTI | Headers & Wire Housings R/A HDR SMT 5P GOLD w/Retention Clip RoHS: Compliant pbFree: Pb-Free Min Qty: 2240 Package Multiple: 320 Container: Reel | Americas - 0 |
|
$1.8200 | Buy Now |
DISTI #
0436500510
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500510) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5978 / $2.5599 | Buy Now |
DISTI #
MOL43650-0510
|
Interstate Connecting Components | MICROFIT 3.0 SR RA SMT CLIP 1 AU 5CKT | 691 |
|
$1.8813 / $2.1958 | Buy Now |
Part Details for 0436500510
0436500510 CAD Models
0436500510 Part Data Attributes:
|
0436500510
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500510
Molex
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500510
This table gives cross-reference parts and alternative options found for 0436500510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-05123LF | Board Connector, | Amphenol FCi | 0436500510 vs 10136646-05123LF |
15-27-1505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500510 vs 15-27-1505 |
176129-1 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0436500510 vs 176129-1 |
10136646-05424LF | Board Connector, | Amphenol FCi | 0436500510 vs 10136646-05424LF |
46007-4605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500510 vs 46007-4605 |
178498-2 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500510 vs 178498-2 |
93070-1003 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500510 vs 93070-1003 |
10136646-05122LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u" Tin plating, Black Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0436500510 vs 10136646-05122LF |
CP3505P2V00-S-LF | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 0436500510 vs CP3505P2V00-S-LF |
0359790540 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500510 vs 0359790540 |