Part Details for 0436500604 by Molex
Overview of 0436500604 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1879-ND
|
DigiKey | CONN HEADER R/A 6POS 3MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
2351 In Stock |
|
$1.3846 / $3.1000 | Buy Now |
DISTI #
0436500604
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500604) RoHS: Compliant Min Qty: 1666 Package Multiple: 1666 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.2285 | Buy Now |
DISTI #
MOL43650-0604
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL43650-0604 | Americas - 0 in Stock |
|
$1.1062 / $1.4846 | Buy Now |
DISTI #
0436500604
|
Avnet Asia | Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Tray (Alt: 0436500604) RoHS: Compliant Min Qty: 1666 Package Multiple: 1666 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436500604
0436500604 CAD Models
0436500604 Part Data Attributes
|
0436500604
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500604
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500604
This table gives cross-reference parts and alternative options found for 0436500604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-0622100LF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500604 vs 10131318-0622100LF |
10137926-0632LF | Rectangular Power Connector, | Amphenol FCi | 0436500604 vs 10137926-0632LF |
10131318-062110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, with Pegs. | Amphenol Communications Solutions | 0436500604 vs 10131318-062110PLF |
10131318-06221GPLF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500604 vs 10131318-06221GPLF |
10131319-06121GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500604 vs 10131319-06121GPLF |
42820-6233 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500604 vs 42820-6233 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0436500604 vs 1813610000 |
10131319-06211GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500604 vs 10131319-06211GPLF |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0436500604 vs 35180-3609 |
42820-6243 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500604 vs 42820-6243 |