Part Details for 0436500616 by Molex
Overview of 0436500616 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1926-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
13345 In Stock |
|
$1.0271 / $2.0900 | Buy Now |
DISTI #
0436500616
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0436500616) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 7 Weeks, 0 Days Container: Tray | 2462 |
|
$0.8305 / $1.3304 | Buy Now |
DISTI #
MOL43650-0616
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG 1 AU 6CKT | Americas - 2104 in Stock12622 On Order |
|
$1.1412 / $1.4427 | Buy Now |
DISTI #
43650-0616
|
TTI | Headers & Wire Housings MCIRO-FIT 3.0 HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tray |
Americas - 8025 In Stock |
|
$0.7300 / $0.9500 | Buy Now |
DISTI #
0436500616
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0436500616) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 7 Weeks, 0 Days Container: Tray | 2462 |
|
$0.8305 / $1.3304 | Buy Now |
DISTI #
0436500616
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0436500616) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 7 Weeks, 0 Days Container: Tray | 2462 |
|
$0.8305 / $1.3304 | Buy Now |
|
ComSIT USA | VERTICAL HEADER, 3.00MM PITCH, SINGLE ROW, 6 CIRCUITS, WITH PCB POLARIZING PEG Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal RoHS: Not Compliant | Europe - 724 |
|
RFQ | |
DISTI #
MOL43650-0616
|
Interstate Connecting Components | MICROFIT 3.0 SR VERT TH PEG 1 AU 6CKT | 4912945 On Order |
|
$1.1412 / $1.4427 | Buy Now |
DISTI #
0436500616
|
Avnet Asia | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Tray (Alt: 0436500616) RoHS: Compliant Min Qty: 1530 Package Multiple: 1530 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0436500616
0436500616 CAD Models
0436500616 Part Data Attributes
|
0436500616
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500616
Molex
6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500616
This table gives cross-reference parts and alternative options found for 0436500616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0622LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500616 vs 10136656-0622LF |
10136656-0611LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500616 vs 10136656-0611LF |
10136656-0631LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500616 vs 10136656-0631LF |
51192-0600 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0436500616 vs 51192-0600 |
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500616 vs 105310-1206 |
43879-6010 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Molex | 0436500616 vs 43879-6010 |
10136656-0621LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500616 vs 10136656-0621LF |
009090060111805 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 0436500616 vs 009090060111805 |
10136656-0611LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500616 vs 10136656-0611LF |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500616 vs 39-30-6062 |