Part Details for 0436500827 by Molex
Overview of 0436500827 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10674-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4783 In Stock |
|
$0.7312 / $1.1200 | Buy Now |
DISTI #
0436500827
|
Avnet Americas | Conn Board to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500827) RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 125 |
|
$0.8060 / $1.2913 | Buy Now |
DISTI #
MOL43650-0827
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG T N 8CKT | Americas - 0 in Stock |
|
$0.8375 / $1.1244 | Buy Now |
DISTI #
0436500827
|
Avnet Americas | Conn Board to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500827) RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 125 |
|
$0.8060 / $1.2913 | Buy Now |
DISTI #
0436500827
|
Avnet Americas | Conn Board to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500827) RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 125 |
|
$0.8060 / $1.2913 | Buy Now |
DISTI #
0436500827
|
Avnet Asia | Conn Board to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray (Alt: 0436500827) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0436500827
0436500827 CAD Models
0436500827 Part Data Attributes
|
0436500827
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500827
Molex
8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500827
This table gives cross-reference parts and alternative options found for 0436500827. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500827, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0811LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500827 vs 10136656-0811LF |
10136656-0812LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500827 vs 10136656-0812LF |
39-30-6082 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500827 vs 39-30-6082 |
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500827 vs 10136656-0811LF |
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500827 vs 10136656-0821LF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500827 vs 10136656-0822LF |
10136656-0821LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500827 vs 10136656-0821LF |
10136656-0832LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500827 vs 10136656-0832LF |
10136656-0831LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500827 vs 10136656-0831LF |
10127720-081GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0436500827 vs 10127720-081GLF |