Part Details for 0436501024 by Molex
Overview of 0436501024 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436501024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2635CT-ND
|
DigiKey | CONN HEADER SMD 10POS 3MM Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4270 / $4.4900 | Buy Now |
DISTI #
0436501024
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436501024) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0624 / $3.0038 | Buy Now |
DISTI #
MOL43650-1024
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT NAIL TIN 10CKT | Americas - 0 in Stock |
|
$2.0068 / $2.3422 | Buy Now |
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Quest Components | 231 |
|
$2.9700 / $4.8162 | Buy Now | |
DISTI #
0436501024
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436501024) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0624 / $3.0038 | Buy Now |
DISTI #
0436501024
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436501024) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0624 / $3.0038 | Buy Now |
DISTI #
0436501024
|
Avnet Asia | Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Embossed T/R (Alt: 0436501024) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436501024
0436501024 CAD Models
0436501024 Part Data Attributes
|
0436501024
Molex
Buy Now
Datasheet
|
Compare Parts:
0436501024
Molex
10 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436501024
This table gives cross-reference parts and alternative options found for 0436501024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436501024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6643273-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436501024 vs 6643273-1 |
1-1586374-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | TE Connectivity | 0436501024 vs 1-1586374-0 |
46207-6010 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0436501024 vs 46207-6010 |
1926211-1 | Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal | TE Connectivity | 0436501024 vs 1926211-1 |