-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8253
|
Newark | Fuse 63V Fa 1206 1A Aec-Q/Tr Rohs Compliant: Yes |Littelfuse 0437001.WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.7380 | Buy Now |
DISTI #
F10001CT-ND
|
DigiKey | FUSE BRD MNT 1A 63VAC 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9352 In Stock |
|
$0.5930 / $1.5200 | Buy Now |
DISTI #
576-0437001.WRA
|
Mouser Electronics | Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 RoHS: Compliant | 4763 |
|
$0.5930 / $1.4700 | Buy Now |
|
Future Electronics | 437 Series 1206 Fast Acting AEC-Q200 63 V 1 A Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6000 / $0.6200 | Buy Now |
DISTI #
0437001.WRA
|
TTI | Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5870 / $0.6290 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 63VAC/VDC | 0 |
|
$1.4148 / $1.5563 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0437001.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0437001.WRA
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 0437001.WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0437001.WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0437001.WR | Electric Fuse, Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0437001.WRA vs 0437001.WR |