-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4997
|
Newark | Fuse, Smd, 2A, Fast Acting, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0437002.WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2332 |
|
$0.6510 / $0.7690 | Buy Now |
DISTI #
01P9240
|
Newark | Fuse, Smd, 2A, 1206, Fast Acting, Full Reel, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, External Depth:1.67Mm Rohs Compliant: Yes |Littelfuse 0437002.WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6640 | Buy Now |
DISTI #
F2885CT-ND
|
DigiKey | FUSE BRD MNT 2A 63VAC 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9606 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0437002.WR
|
Mouser Electronics | Surface Mount Fuses 63V FA 1206 2A RoHS: Compliant | 4452 |
|
$0.5340 / $0.9000 | Buy Now |
|
Future Electronics | 437 Series Fast Acting 1206 63 V 2 A Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.5250 / $0.5450 | Buy Now |
|
Future Electronics | 437 Series Fast Acting 1206 63 V 2 A Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 / $0.5450 | Buy Now |
|
Quest Components | FUSE,2A,63V,FAST ACTING,SMD,1206-CASE | 304 |
|
$0.8100 / $2.0250 | Buy Now |
|
Quest Components | FUSE,2A,63V,FAST ACTING,SMD,1206-CASE | 4798 |
|
$1.1115 / $2.9640 | Buy Now |
DISTI #
0437002.WR
|
TTI | Surface Mount Fuses 63V FA 1206 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5610 | Buy Now |
DISTI #
SMC-0437002.WR
|
Sensible Micro Corporation | 50A Smd Fuse 2A 63V 63V 1206 Fuses Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1300 |
|
$0.0500 / $0.0537 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0437002.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0437002.WR
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 0437002.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0437002.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF02000P100 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0437002.WR vs MFU1206FF02000P100 |
429002WR | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0437002.WR vs 429002WR |
MCF0805B2R00FSTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 0437002.WR vs MCF0805B2R00FSTR |
MFU1206FF02000P500 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0437002.WR vs MFU1206FF02000P500 |
MFU1206FF02000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | 0437002.WR vs MFU1206FF02000P100 |
433002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 0437002.WR vs 433002 |
0466002.NRHF | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0437002.WR vs 0466002.NRHF |
429002 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 0437002.WR vs 429002 |
3402.0012.11 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0437002.WR vs 3402.0012.11 |
MFU1206FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0437002.WR vs MFU1206FF02000PW00 |