Part Details for 0437004.WR by Littelfuse Inc
Overview of 0437004.WR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0437004.WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9242
|
Newark | Fuse, Smd, 4A, 1206, Fast Acting, Full Reel, Fuse Current:4A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, External Depth:1.67Mm Rohs Compliant: Yes |Littelfuse 0437004.WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6640 | Buy Now |
DISTI #
94AC7278
|
Newark | Fuse, Fast Acting, 4A, 1206, Fuse Current:4A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0437004.WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8480 | Buy Now |
DISTI #
F2889CT-ND
|
DigiKey | FUSE BRD MNT 4A 32VAC 35VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3289 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0437004.WR
|
Mouser Electronics | Surface Mount Fuses 32V FA 1206 4A RoHS: Compliant | 5865 |
|
$0.5330 / $1.2500 | Buy Now |
|
Future Electronics | 437 Series Fast Acting 35 V 4 A 1206 Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 / $0.5450 | Buy Now |
|
Future Electronics | 437 Series Fast Acting 35 V 4 A 1206 Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 / $0.5450 | Buy Now |
|
Quest Components | 188 |
|
$0.9808 / $2.4520 | Buy Now | |
|
Quest Components | 5358 |
|
$0.7125 / $2.3750 | Buy Now | |
DISTI #
0437004.WR
|
TTI | Surface Mount Fuses 32V FA 1206 4A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5610 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A SMD Fuse 4A 32V 35V 1206 Fuses ROHS | 1020 |
|
$0.1371 / $0.1443 | Buy Now |
Part Details for 0437004.WR
0437004.WR CAD Models
0437004.WR Part Data Attributes
|
0437004.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0437004.WR
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 32VAC, 35VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 45 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for 0437004.WR
This table gives cross-reference parts and alternative options found for 0437004.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0437004.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0440004.WR | Electric Fuse, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0437004.WR vs 0440004.WR |