-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 32VAC, 35VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9243
|
Newark | Fuse, Smd, 5A, 1206, Fast Acting, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0437005.WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1865 |
|
$0.4700 | Buy Now |
DISTI #
28X4544
|
Newark | Fuse, Smd, 5A, 1206, Fast Acting, Full Reel, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, External Depth:1.67Mm Rohs Compliant: Yes |Littelfuse 0437005.WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5430 / $0.5760 | Buy Now |
DISTI #
F2890CT-ND
|
DigiKey | FUSE BRD MNT 5A 32VAC 35VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8337 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0437005.WR
|
Mouser Electronics | Surface Mount Fuses 32V FA 1206 5A RoHS: Compliant | 6262 |
|
$0.5290 / $1.3300 | Buy Now |
|
Future Electronics | 437 Series Fast Acting 32 V 5 A 1206 Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
Future Electronics | 437 Series Fast Acting 32 V 5 A 1206 Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 977 |
|
RFQ | ||
DISTI #
0437005.WR
|
TTI | Surface Mount Fuses 32V FA 1206 5A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5390 | Buy Now |
DISTI #
3995127
|
element14 Asia-Pacific | SMD FUSE, FAST ACTING, 5A, 32VAC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4195 |
|
$0.6929 / $1.3313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0437005.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0437005.WR
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 32VAC, 35VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 45 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 0437005.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0437005.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0440004.WR | Electric Fuse, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0437005.WR vs 0440004.WR |