-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 7A, 32VAC, 35VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8257
|
Newark | Fuse 32V Fa 1206 7A Aec-Q/Tr |Littelfuse 0437007.WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.7380 | Buy Now |
DISTI #
18-0437007.WRACT-ND
|
DigiKey | FUSE BRD MNT 7A 32VAC 35VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$0.5930 / $1.5200 | Buy Now |
DISTI #
576-0437007.WRA
|
Mouser Electronics | Surface Mount Fuses FUSE 32V FA 1206 7A AECQ RoHS: Compliant | 2008 |
|
$0.5930 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 7A, 32VAC, 35VDC, 50A (IR), SURFACE MOUNT | 3035 |
|
$0.9090 / $2.4240 | Buy Now |
|
CHIPMALL.COM LIMITED | 921 |
|
$0.9409 / $1.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0437007.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0437007.WRA
Littelfuse Inc
Electric Fuse, Fast Blow, 7A, 32VAC, 35VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 35 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 0437007.WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0437007.WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/3216FF7-R | Electric Fuse, Fast Blow, 7A, 32VAC, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0437007.WRA vs TR/3216FF7-R |