-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8262
|
Newark | Fuse 63V Fa 1206 1.25A Aec-Q/Tr Rohs Compliant: Yes |Littelfuse 04371.25WRA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.7380 | Buy Now |
DISTI #
F10002CT-ND
|
DigiKey | FUSE BRD MNT 1.25A 63VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6108 In Stock |
|
$0.5871 / $1.5200 | Buy Now |
DISTI #
576-04371.25WRA
|
Mouser Electronics | Surface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 RoHS: Compliant | 2481 |
|
$0.5870 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.25A 63VAC/VDC | 0 |
|
$1.4730 / $1.6203 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04371.25WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04371.25WRA
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 04371.25WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04371.25WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04071.25WR | Electric Fuse, Time Lag Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 04371.25WRA vs 04071.25WR |
MCF0805B1R25FSTR | Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 04371.25WRA vs MCF0805B1R25FSTR |
F0805B1R25FSTR | Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP | Kyocera AVX Components | 04371.25WRA vs F0805B1R25FSTR |